This silicon rectifier diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features an axial terminal position and is packaged in a DO-41 plastic package. The diode element material is silicon and the diode type is a rectifier diode. It has a maximum reverse voltage of 50V.
Sign in to ask questions about the Lite-On 1N4001G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On 1N4001G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On 1N4001G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.