General purpose rectifier diode featuring a single silicon element. Rated for a maximum repetitive peak reverse voltage of 100V and a forward current of 0.15A. Maximum power dissipation is 0.4W, with an operating temperature range up to 125°C. Encased in a 2-terminal plastic package.
Sign in to ask questions about the Lite-On 1N4148W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On 1N4148W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On 1N4148W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.