The 1SS181 is a dual silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius. It has three terminals and a pin count of three. The diode element is made of silicon and is a type of rectifier diode. The maximum reverse voltage is 80 volts and the maximum power dissipation is 150 milliwatts. The diode is packaged in a green plastic package with three pins.
Lite-On 1SS181 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 80 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.