N-channel, metal-oxide semiconductor field-effect transistor designed for small signal applications. Features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This device has three terminals and a single element configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |