This 4-pin bridge rectifier diode from Lite-On features a SILICON diode element material and a breakdown voltage of at least 50V. It operates within a temperature range of -55°C to 150°C and has a bottom terminal position. The device is packaged in an O-PBCY-W4 type package.
Lite-On 2W005G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On 2W005G to view detailed technical specifications.
No datasheet is available for this part.