The Lite-On 5KP180 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 180V and a non-repetitive peak reverse power dissipation of 5000W. The diode is packaged in a plastic, 2-pin axial package and is suitable for use in applications where high voltage suppression is required. The 5KP180 is a discrete semiconductor component designed for use in electronic circuits to protect against voltage spikes and transients.
Lite-On 5KP180 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 180 |
| Breakdown Voltage-Min | 198 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 320 |
| Breakdown Voltage-Nom | 222 |
| Breakdown Voltage-Max | 242 |
| Power Dissipation-Max | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On 5KP180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.