This 8-pin interface circuit from Lite-On operates within a temperature range of -25°C to 85°C. It has a nominal supply voltage of 3V, with a minimum and maximum voltage of 2.4V and 3.6V, respectively. The JEDEC package code is R-XSMA-N8, indicating an 8-pin package type. The circuit has a single function and is designed for use in a variety of applications.
Lite-On ASDL-3023-S21 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-N8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lite-On ASDL-3023-S21 to view detailed technical specifications.
No datasheet is available for this part.