This general purpose rectifier diode features a maximum operating temperature of 150 degrees Celsius. It has a dual terminal configuration with a pin count of 2. The diode element is made of silicon and has a maximum reverse voltage of 30 volts. The power dissipation is maximally 0.2 watts. The device is packaged in a green plastic package.
Lite-On B0530WS technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On B0530WS to view detailed technical specifications.
No datasheet is available for this part.