Schottky rectifier diode featuring two silicon elements in a 3-terminal plastic package. Designed for general-purpose rectification, it offers a maximum repetitive peak reverse voltage of 30V and a maximum forward current of 0.2A. Maximum power dissipation is 0.2W, with an operating temperature range up to 125°C.
Lite-On BAT54S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.