The BAV756DW is a dual rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features six terminals with a dual terminal position and a pin count of six. The diode element is made of silicon and has a maximum reverse voltage of 75 volts. The device has a maximum power dissipation of 0.2 watts. It is packaged in a green plastic package with six leads.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |