BC817-16 is an NPN general-purpose bipolar transistor supplied in a compact SOT23-3 surface-mount package. Exact-match distributor snippets for Lite-On indicate a 45 V collector-emitter rating and 0.5 A collector current capability. The device is intended for general-purpose switching and amplification in space-constrained designs.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |