This silicon bridge rectifier diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a dual terminal position and four diode elements. The diode element material is silicon and the diode type is a bridge rectifier diode. The maximum reverse voltage is 50V and the breakdown voltage is also 50V.
Sign in to ask questions about the Lite-On DF005M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On DF005M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On DF005M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.