Single-phase bridge rectifier diode with a maximum repetitive peak reverse voltage of 200V. Features 4 silicon diode elements within a 4-pin plastic package, operating across a temperature range of -55°C to 150°C. Designed for 1A current applications with dual terminal positions.
Lite-On DF02S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On DF02S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.