4-pin, single-phase bridge rectifier diode featuring a maximum repetitive peak reverse voltage of 400V and a minimum breakdown voltage of 400V. This silicon diode boasts 4 elements and operates across a wide temperature range from -55°C to 150°C. Designed for 1A current applications, it utilizes a plastic package with dual terminal positions.
Lite-On DF04S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On DF04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.