General purpose rectifier diode featuring a single silicon element. Rated for a repetitive peak reverse voltage of 200V and a forward current of 1A. Operates across a wide temperature range from -55°C to 150°C. Encased in a plastic SMA package with two terminals.
Sign in to ask questions about the Lite-On ES1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On ES1D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On ES1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.