General purpose rectifier diode for single-phase applications. Features a 200V repetitive peak reverse voltage and a 2A forward current rating. Constructed with silicon for reliable rectification. Operates across a wide temperature range from -55°C to 150°C. This two-terminal, single-element component is housed in a plastic SMB package.
Lite-On ES2D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On ES2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.