General purpose rectifier diode, single-phase, single-element silicon device. Features a maximum repetitive peak reverse voltage of 600V and a maximum forward current of 3A. Encased in a plastic SMC package with two terminals, it operates across a temperature range of -55°C to 150°C.
Lite-On ES3J technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On ES3J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.