The GBJ1002 is a 4-element silicon bridge rectifier diode from Lite-On, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has 4 terminals and a pin count of 4. The diode element material is silicon, and the diode type is a bridge rectifier diode. The maximum reverse voltage is 200V, and the breakdown voltage is at least 200V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On GBJ1002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On GBJ1002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.