The GBJ1501 is a 4-element silicon bridge rectifier diode from Lite-On. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is a single terminal type with 4 pins. It is made from silicon and has a maximum reverse voltage of 100V. The GBJ1501 is suitable for use in a variety of applications, including those requiring a bridge rectifier diode with a high operating temperature range.
Lite-On GBJ1501 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On GBJ1501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.