The GBJ1504 is a 4-pin bridge rectifier diode from Lite-On with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a silicon diode element material and a breakdown voltage of 400V. The diode is packaged in a plastic case with 4 pins and is suitable for use in bridge rectifier applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On GBJ1504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On GBJ1504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.