The GBJ6005 is a single bridge rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has 4 terminals and is made of SILICON material. The diode type is a bridge rectifier diode with a minimum breakdown voltage of 50V and a maximum reverse voltage of 50V. The GBJ6005 is packaged in a 4-pin configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On GBJ6005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On GBJ6005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.