The GBJ808 is a 4-pin bridge rectifier diode from Lite-On, featuring a silicon diode element material and a breakdown voltage of at least 800V. It operates within a temperature range of -55°C to 150°C and has a 4-terminal configuration. The diode is packaged in a plastic, GBJ-style package with 4 pins.
Lite-On GBJ808 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| RoHS | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On GBJ808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.