The GBPC35005W is a 4-element bridge rectifier diode from Lite-On, featuring a silicon diode element material and a breakdown voltage of at least 50V. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The device is packaged in a 4-pin S-PUFM-W4 package, with terminals positioned on the upper side. The GBPC35005W is suitable for use in a variety of applications, including power supplies and motor control circuits.
Lite-On GBPC35005W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On GBPC35005W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.