4-pin single-phase bridge rectifier diode featuring a maximum repetitive peak reverse voltage of 400V. This silicon component offers a maximum operating temperature of 150°C and a minimum operating temperature of -55°C, with four diode elements for efficient rectification. Designed for plastic encapsulation, it provides a robust solution for power conversion applications.
Lite-On GBPC3504W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| RoHS | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On GBPC3504W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.