Single-phase bridge rectifier diode featuring a maximum repetitive peak reverse voltage of 1000V. This silicon component offers a maximum operating temperature of 150°C and a 4-pin plastic package. It comprises four diode elements configured as a bridge rectifier.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On GBU410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On GBU410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.