The GBU606 is a 4-element bridge rectifier diode from Lite-On, featuring a silicon diode element material and a breakdown voltage of at least 600V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is available in a 4-pin plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On GBU606 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On GBU606 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.