4-pin, single-phase bridge rectifier diode featuring a maximum repetitive peak reverse voltage of 600V and a minimum breakdown voltage of 600V. This silicon diode element offers a maximum operating current of 3.2A and operates across a temperature range of -55°C to 150°C. Designed for plastic packaging, it contains four diode elements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On GBU806 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On GBU806 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.