Diffuse Photoelectric Sensor, 4.01mm Min, 4.52mm Max, Circular, Through Hole Mount, METAL CAN, TO-5, 8 PIN
Checking distributor stock and pricing after the page loads.
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 1.8 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |