Lite-On HSDL-1001#004 technical specifications.
| Type | TX/RX |
| Peak Wavelength | 875(Max)/880(Max)nm |
| Maximum Data Rate | 0.115Mbps |
| Half Intensity Angle Degrees | 30(Min)/60(Max)° |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Rise Time | 600ns |
| Pulse Width | 1.7/8.2(Max)us |
| Maximum Fall Time | 600ns |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.