The HSDL-3003-001 is a commercial-grade single-function interface circuit from Lite-On. It operates within a temperature range of -20°C to 70°C and is powered by a nominal voltage of 3V, with a minimum and maximum voltage of 2.4V and 3.6V, respectively. The device is packaged in an 8-pin R-XSMA-N8 package.
Checking distributor stock and pricing after the page loads.
Lite-On HSDL-3003-001 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-N8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.