IRDA TX/RX 0.1152Mbps 3.3V 9-Pin(8+Tab) SMD T/R
Lite-On HSDL-3201-021 technical specifications.
| Type | TX/RX |
| Peak Wavelength | 875/880nm |
| Maximum Data Rate | 0.1152Mbps |
| Half Intensity Angle Degrees | 60(Max)/30(Min)° |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Dimensions | 8x3x2.5mm |
| Maximum Rise Time | 600/20ns |
| Pulse Width | 1.6/2.45us |
| Maximum Fall Time | 600/25ns |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 9 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.