The Lite-On HSDL-3208-021 is a 7-pin interface IC with a nominal supply voltage of 3V. It operates within a temperature range of -25°C to 70°C. The device is packaged in a JEDEC R-XXMA-X7 type package and has a pin count of 7. It is designed for use in IrDA transceiver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On HSDL-3208-021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On HSDL-3208-021 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 7 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On HSDL-3208-021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.