The HSDL-3602-008 is a commercial temperature interface circuit with a maximum operating temperature of 70 degrees Celsius. It features a single terminal position and a nominal supply voltage of 3.3 volts. The device is available in a 10-pin module package with a height of 4 millimeters. The interface circuit operates within a supply voltage range of 2.7 to 3.6 volts. It is designed for use in commercial temperature applications and is suitable for use in a variety of electronic systems.
Sign in to ask questions about the Lite-On HSDL-3602-008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On HSDL-3602-008 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-N10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lite-On HSDL-3602-008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.