The HSDL-3602-038 is a commercial temperature interface circuit from Lite-On. It features a 10-pin package and operates between 2.7V and 3.6V, with a nominal supply voltage of 3.3V. The device has a commercial temperature grade and a single function. It is designed for use in a variety of applications and is suitable for operating temperatures between -20°C and 70°C.
Sign in to ask questions about the Lite-On HSDL-3602-038 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On HSDL-3602-038 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-N10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lite-On HSDL-3602-038 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.