The HSDL-3612-008 from Lite-On is a commercial-grade interface circuit with a single function and 10 terminals. It operates within a temperature range of -20 to 70 degrees Celsius. The device has a nominal supply voltage of 3.3V, with a minimum of 2.7V and a maximum of 5.25V. The interface IC type is specified as an interface circuit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On HSDL-3612-008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-N10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lite-On HSDL-3612-008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.