The HSDL-3612-038 is a commercial temperature interface circuit from Lite-On. It operates between -20°C and 70°C and is supplied with a voltage between 2.7V and 5.25V, with a nominal voltage of 3.3V. This interface circuit has a single terminal position and is available in a 10-pin R-XSMA-N10 package.
Lite-On HSDL-3612-038 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-N10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lite-On HSDL-3612-038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.