The HSDL-7001 is a specialized IC from Lite-On, featuring 16 terminals and a dual-terminal position. It operates within a temperature range of -20°C to 85°C and has a nominal supply voltage of 5V. The IC is packaged in a 16-pin SOP package, measuring 3.9mm in width and 9.9mm in length.
Lite-On HSDL-7001 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lite-On HSDL-7001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.