The KBPC25005GW is a 4-element silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has 4 terminals positioned on the upper side of the package. The diode element is made of silicon and has a minimum breakdown voltage of 50 volts. The device is a bridge rectifier diode with a maximum reverse voltage of 50 volts. It is packaged in a 4-pin S-XUFM-W4 package type.
Lite-On KBPC25005GW technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On KBPC25005GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.