The LA431OCAPA is a 3-pin voltage reference IC from Lite-On, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a single output. The device is packaged in a halogen-free and RoHS-compliant SOT-23 package, measuring 1.3mm in width and 2.92mm in length. The LA431OCAPA is suitable for use in automotive systems.
Checking distributor stock and pricing after the page loads.
Lite-On LA431OCAPA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.