Switching Regulator, 1kHz Switching Freq-Max, PDSO3, GREEN, PLASTIC, TO-92, 3 PIN
Checking distributor stock and pricing after the page loads.
Lite-On LT431OCAPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.895 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 2.507 |
| Input Voltage-Min | 2.482 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.