Diffuse Photoelectric Sensor, 3.5mm Min, 3.5mm Max, 20mA, 1-Channel, Rectangular, Surface Mount
Checking distributor stock and pricing after the page loads.
Lite-On LTH-1550-06 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.6 |
| Termination Type | SOLDER |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.