Transistor output slotted optical sensor featuring a single channel and a 6mm slot width. Operates reliably within a temperature range of -25°C to 85°C. This photointerrupter provides a clear, non-contact switching solution.
Lite-On LTH-301-05 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lite-On LTH-301-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.