Slotted photointerrupter featuring a single channel with transistor output. Designed for optical sensing applications, it offers a 5mm slot width for precise detection. Operates reliably across a wide temperature range, from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Lite-On LTH-301-07 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.