Lite-On LTH-301-27P1 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -35 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lite-On LTH-301-27P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.