The MBR1530CT is a general purpose rectifier diode from Lite-On. It features a SILICON diode element material and a RECTIFIER DIODE type. The diode has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is packaged in a TO-220AB plastic package with 3 pins. The diode is suitable for use in a variety of applications, including power supplies and motor control circuits.
Lite-On MBR1530CT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On MBR1530CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.