The MBR2070CT is a 70V 2-element rectifier diode from Lite-On, packaged in a TO-220AB plastic package. It features a max operating temperature of 150 degrees Celsius and a min operating temperature of -55 degrees Celsius. The diode element material is silicon and the diode type is a rectifier diode. The MBR2070CT is suitable for use in general purpose rectification applications.
Lite-On MBR2070CT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On MBR2070CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.