The MMBD4148CA is a dual silicon rectifier diode from Lite-On. It has a maximum operating temperature of 150 degrees Celsius and a maximum reverse voltage of 100V. The diode is packaged in a green plastic package with three pins. It is designed for general purpose rectification applications.
Checking distributor stock and pricing after the page loads.
Lite-On MMBD4148CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.