Dual-element silicon rectifier diode, ideal for general-purpose rectification. Features a maximum repetitive peak reverse voltage of 100V and a continuous forward current of 0.2A. Maximum power dissipation is 0.35W, with an operating temperature range up to 150°C. This 3-terminal component is housed in a green plastic package.
Checking distributor stock and pricing after the page loads.
Lite-On MMBD4148CC technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.