The MMBD4448HTW is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a dual terminal position and a 6-pin count. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 80 volts and the maximum power dissipation is 0.2 watts.
Checking distributor stock and pricing after the page loads.
Lite-On MMBD4448HTW technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 3 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 80 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.