The MSB08M is a bridge rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has 4 diode elements made of silicon and a terminal position of dual. The diode type is a bridge rectifier diode with a maximum reverse voltage of 1000V and a minimum breakdown voltage of 1000V. The MSB08M is packaged in a 4-pin R-PDSO-F4 package.
Lite-On MSB08M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.